-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25567-1-ND
|
DigiKey | IC LED DRIVER LINEAR 40MA 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.8280 / $3.7800 | Buy Now |
DISTI #
595-TLC5951RHAR
|
Mouser Electronics | LED Lighting Drivers 24Ch,12B PWM LED Driver RoHS: Compliant | 2500 |
|
$1.8900 / $3.7800 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 24 Output Linear Shift Register 40mA 40-VQFN (6x6) | 258 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LINEAR 40MA 40VQFN | 41000 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5951RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5951RHAR
Texas Instruments
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5951RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5951RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01116RHBR | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85 | Texas Instruments | TLC5951RHAR vs HPA01116RHBR |
TLC5951DAP | 24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85 | Texas Instruments | TLC5951RHAR vs TLC5951DAP |
TLC5951RHAT | 24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85 | Texas Instruments | TLC5951RHAR vs TLC5951RHAT |
TLC5951DAPR | 24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85 | Texas Instruments | TLC5951RHAR vs TLC5951DAPR |
MAX6974ATL+ | LED Driver, 24-Segment, BICMOS, 6 X 6 MM, 0.80 MM EIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | TLC5951RHAR vs MAX6974ATL+ |
TLC5952DAP | 24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85 | Texas Instruments | TLC5951RHAR vs TLC5952DAP |
MAX6974ATL+ | 24-Output PWM LED Drivers for Message Boards, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | Analog Devices Inc | TLC5951RHAR vs MAX6974ATL+ |
TLC5952DAPR | 24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85 | Texas Instruments | TLC5951RHAR vs TLC5952DAPR |