-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5929RGER | Texas Instruments | 16-Ch Constant Current LED Driver with 7-Bit Global Brightness, Power-Save, and Self-Diagnostics 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29699-1-ND
|
DigiKey | IC LED DRIVER LINEAR 50MA 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2232 In Stock |
|
$0.7924 / $1.8300 | Buy Now |
DISTI #
595-TLC5929RGER
|
Mouser Electronics | LED Lighting Drivers 16-Ch Constant Crnt LED Driver RoHS: Compliant | 3014 |
|
$0.7220 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5929RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5929RGER
Texas Instruments
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 33 MHz |
This table gives cross-reference parts and alternative options found for TLC5929RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5929RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5929RGE | IC LED DISPLAY DRIVER, PQCC24, PLASTIC, VQFN-24, Display Driver | Texas Instruments | TLC5929RGER vs TLC5929RGE |
TLC5929PWP | 16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-HTSSOP -40 to 85 | Texas Instruments | TLC5929RGER vs TLC5929PWP |
LED1642GWTTR | 16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control | STMicroelectronics | TLC5929RGER vs LED1642GWTTR |
TLC5929DBQR | 16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-SSOP -40 to 85 | Texas Instruments | TLC5929RGER vs TLC5929DBQR |
TLC5929PWPR | 16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-HTSSOP -40 to 85 | Texas Instruments | TLC5929RGER vs TLC5929PWPR |