-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC59282DBQR | Texas Instruments | 16-Channel Constant Current LED Driver with 4-Channel Grouped Delay 24-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5389
|
Newark | Led Driver, Cc, 16-Ch, 35Mhz, Ssop-24, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:45Ma, Switching Frequency:35Mhz, No. Of Outputs:16Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59282DBQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$1.3800 / $1.7900 | Buy Now |
DISTI #
296-28098-1-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38388 In Stock |
|
$0.6101 / $1.4600 | Buy Now |
DISTI #
595-TLC59282DBQR
|
Mouser Electronics | LED Lighting Drivers 16Ch Constant Crnt LED Driver RoHS: Compliant | 20322 |
|
$0.5910 / $1.3300 | Buy Now |
DISTI #
V72:2272_07385933
|
Arrow Electronics | LED Driver 34000uA Supply Current 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1159 |
|
$0.5732 / $0.8756 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO24 | 16 |
|
$5.0000 / $7.5000 | Buy Now |
|
Ameya Holding Limited | IC LED DVR CONST CURR 24SSOP | 20000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1534 |
|
RFQ | |
DISTI #
C1S746202044131
|
Chip1Stop | LED Driver 3.3V/5V 24-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2439 |
|
$0.5400 / $0.7050 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRIVER LINEAR 45MA 24SSOP | 407 |
|
$0.4515 / $0.7822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59282DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59282DBQR
Texas Instruments
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for TLC59282DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59282DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59282RGER | 16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85 | Texas Instruments | TLC59282DBQR vs TLC59282RGER |
TLC59282RGET | 16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85 | Texas Instruments | TLC59282DBQR vs TLC59282RGET |
TLC59282RGE | IC LED DISPLAY DRIVER, PQCC24, PLASTIC, VQFN-24, Display Driver | Texas Instruments | TLC59282DBQR vs TLC59282RGE |
LED1642GWXTTR | 16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control | STMicroelectronics | TLC59282DBQR vs LED1642GWXTTR |