-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7838
|
Newark | Led Driver, Pwm, 1Mhz, Vqfn-32, Device Topology:-, No. Of Outputs:16Outputs, Output Current:120Ma, Output Voltage:17V, Driver Case Style:Vqfn, No. Of Pins:32Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59116FIRHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4000 / $3.1000 | Buy Now |
DISTI #
296-27584-1-ND
|
DigiKey | IC LED DRVR LIN I2C 120MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5750 In Stock |
|
$0.9926 / $2.2500 | Buy Now |
DISTI #
595-TLC59116FIRHBR
|
Mouser Electronics | LED Lighting Drivers 16B Fast-Mode Plus I2C-Bus LED Drvr RoHS: Compliant | 7843 |
|
$0.9490 / $2.2500 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | TLC59116F 16-Bit Fast-Mode Plus (FM+) I2C-Bus LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.9371 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER W/I2C BUS 32QFN | 10209 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR LIN DIM 120MA 32VQFN | 60950 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59116FIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59116FIRHBR
Texas Instruments
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TLC59116FIRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59116FIRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4016VSR-T2 | LED Driver, 16-Segment, PDSO24, ROHS COMPLIANT, MO-137, QSOP-24 | Catalyst Semiconductor | TLC59116FIRHBR vs CAT4016VSR-T2 |
TLC5941RHBTG4 | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | Texas Instruments | TLC59116FIRHBR vs TLC5941RHBTG4 |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TLC59116FIRHBR vs TLC5941QPWPRQ1 |
TLC59116IRHBR | 16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85 | Texas Instruments | TLC59116FIRHBR vs TLC59116IRHBR |
TLC5941PWPRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | Texas Instruments | TLC59116FIRHBR vs TLC5941PWPRG4 |
TLC5941RHBR | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN | Texas Instruments | TLC59116FIRHBR vs TLC5941RHBR |
TLC5941RHBRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN | Texas Instruments | TLC59116FIRHBR vs TLC5941RHBRG4 |
CAT4016VSR-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC59116FIRHBR vs CAT4016VSR-T2 |
TC62D722CFNG | IC LED DISPLAY DRIVER, Display Driver | Toshiba America Electronic Components | TLC59116FIRHBR vs TC62D722CFNG |
TLC5941RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TLC59116FIRHBR vs TLC5941RHB |