Part Details for TLC5540INSLE by Texas Instruments
Overview of TLC5540INSLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TLC5540INSLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24 | 926 |
|
$2.6400 / $7.2000 | Buy Now |
|
Chip1Cloud | 8-BIT HIGH-SPEED ANALOG-TO-DIGITAL CONVERTER | 11900 |
|
RFQ |
Part Details for TLC5540INSLE
TLC5540INSLE CAD Models
TLC5540INSLE Part Data Attributes
|
TLC5540INSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5540INSLE
Texas Instruments
8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TLC5540INSLE
This table gives cross-reference parts and alternative options found for TLC5540INSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5540INSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5540CNSR | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO 0 to 70 | Texas Instruments | TLC5540INSLE vs TLC5540CNSR |
TLC5540INSRG4 | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -40 to 85 | Texas Instruments | TLC5540INSLE vs TLC5540INSRG4 |
TLC5540CNSLE | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70 | Texas Instruments | TLC5540INSLE vs TLC5540CNSLE |
TLC5540INSR | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO -40 to 85 | Texas Instruments | TLC5540INSLE vs TLC5540INSR |