-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5368
|
Newark | Ic, Comparator Dual Cmos, Dip8, 372, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:3V To 16V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1200 / $1.6000 | Buy Now |
DISTI #
296-1845-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
805 In Stock |
|
$0.5924 / $1.4700 | Buy Now |
DISTI #
595-TLC372CP
|
Mouser Electronics | Analog Comparators Dual Hi Speed Line RoHS: Compliant | 2402 |
|
$0.5700 / $1.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 666 |
|
$0.6552 / $1.8720 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 92 |
|
$0.5741 / $1.2303 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 168 |
|
$0.8736 / $2.4960 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 84 |
|
$1.0253 / $2.0505 | Buy Now |
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 276 |
|
$0.5466 / $0.6431 | Buy Now |
DISTI #
TLC372CP
|
TME | IC: comparator, universal, Cmp: 2, 200ns, 2÷18V, THT, DIP8 Min Qty: 1 | 893 |
|
$0.8000 / $1.1000 | Buy Now |
|
Ameya Holding Limited | LinCMOS Dual Differential Comparator | 12277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372CP
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC372CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC372CP vs TLC3702CJG |
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TLC372CP vs TLC3702MJGB |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TLC372CP vs TLC372IPE4 |
TLC372QP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC372CP vs TLC372QP |
5962-9153201QPX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC372CP vs 5962-9153201QPX |
TLC372IP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TLC372CP vs TLC372IP |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC372CP vs TLC393P-M |
TLC372CPSR | Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 | Texas Instruments | TLC372CP vs TLC372CPSR |
TLC393P-M | DUAL COMPARATOR, 5000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC372CP vs TLC393P-M |
5962-8765801PX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC372CP vs 5962-8765801PX |