Part Details for TLC339QD by Texas Instruments
Overview of TLC339QD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC339QD
TLC339QD CAD Models
TLC339QD Part Data Attributes
|
TLC339QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339QD
Texas Instruments
QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLC339QD
This table gives cross-reference parts and alternative options found for TLC339QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC339QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA339M96 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | Intersil Corporation | TLC339QD vs CA339M96 |
TLC354CDG4 | Quad, Low Voltage, LinCMOS Differential Comparator 14-SOIC 0 to 70 | Texas Instruments | TLC339QD vs TLC354CDG4 |
TS374D | QUAD COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TLC339QD vs TS374D |
ALD4302SB | Comparator, 4 Func, 15000uV Offset-Max, 400ns Response Time, CMOS, PDSO14, SOIC-14 | Advanced Linear Devices Inc | TLC339QD vs ALD4302SB |
LM339D3 | Comparator | Rochester Electronics LLC | TLC339QD vs LM339D3 |
TLC339QDR | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TLC339QD vs TLC339QDR |
LM339-S14-R | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | TLC339QD vs LM339-S14-R |
LM3302DRG4 | Quad, General Purpose Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | TLC339QD vs LM3302DRG4 |
TS374MD | QUAD COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TLC339QD vs TS374MD |
LR339D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | LRC Leshan Radio Co Ltd | TLC339QD vs LR339D |