Part Details for TS374MD by STMicroelectronics
Overview of TS374MD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS374MD
TS374MD CAD Models
TS374MD Part Data Attributes
|
TS374MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS374MD
STMicroelectronics
QUAD COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TS374MD
This table gives cross-reference parts and alternative options found for TS374MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS374MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC354CDG4 | Quad, Low Voltage, LinCMOS Differential Comparator 14-SOIC 0 to 70 | Texas Instruments | TS374MD vs TLC354CDG4 |
LM339D3 | Comparator | Rochester Electronics LLC | TS374MD vs LM339D3 |
LM3302DG4 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TS374MD vs LM3302DG4 |
NJM12901E | Comparator, 4 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDSO14, EMP-14 | New Japan Radio Co Ltd | TS374MD vs NJM12901E |
LM339AD3 | Comparator | Rochester Electronics LLC | TS374MD vs LM339AD3 |
TS374D | QUAD COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TS374MD vs TS374D |
LM339-S14-R | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | TS374MD vs LM339-S14-R |
TLC339MDRG4 | Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125 | Texas Instruments | TS374MD vs TLC339MDRG4 |
AS339M-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | Diodes Incorporated | TS374MD vs AS339M-E1 |
TLC339QDR | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TS374MD vs TLC339QDR |