Part Details for TLC2932IPW by Texas Instruments
Overview of TLC2932IPW by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for TLC2932IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.4636 / $3.1360 | Buy Now |
|
Quest Components | PHASE LOCKED LOOP, 40 MHz, PDSO14 | 16 |
|
$2.0925 / $4.1850 | Buy Now |
|
Quest Components | PHASE LOCKED LOOP, 40 MHz, PDSO14 | 21 |
|
$3.0690 / $4.1850 | Buy Now |
|
Quest Components | PHASE LOCKED LOOP, 40 MHz, PDSO14 | 72 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | PHASE LOCKED LOOP, 40 MHz, PDSO14 | 31 |
|
$6.7700 / $10.1550 | Buy Now |
|
Rochester Electronics | Phase Locked Loop, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70558 |
|
$1.8600 / $2.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ |
Part Details for TLC2932IPW
TLC2932IPW CAD Models
TLC2932IPW Part Data Attributes:
|
TLC2932IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2932IPW
Texas Instruments
Phase Locked Loop 14-TSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRE 3V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLC2932IPW
This table gives cross-reference parts and alternative options found for TLC2932IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2932IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2932IPWR | Phase Locked Loop 14-TSSOP | Texas Instruments | TLC2932IPW vs TLC2932IPWR |