-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7823
|
Newark | Op Amp, Programmable, Soic8, 271, No. Of Amplifiers:1 Amplifier, Bandwidth:1.3Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC271CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
296-1308-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11168 In Stock |
|
$0.5682 / $1.4100 | Buy Now |
DISTI #
595-TLC271CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr Programmable RoHS: Compliant | 16148 |
|
$0.5460 / $1.4000 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 1940 |
|
RFQ | ||
|
Quest Components | OP-AMP, 12000 uV OFFSET-MAX, 1.7 MHz BAND WIDTH, PDSO8 | 240 |
|
$0.4640 / $0.9280 | Buy Now |
|
Quest Components | OP-AMP, 12000 uV OFFSET-MAX, 1.7 MHz BAND WIDTH, PDSO8 | 1120 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
TLC271CD
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SO8, ±1.5÷8VDC,3÷16VDC Min Qty: 1 | 366 |
|
$0.7700 / $1.0800 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 2.2MHz, Channels: 1, SO8 | 14072 |
|
RFQ | |
|
ComSIT USA | LINCMOS PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 795 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC271CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271CD
Texas Instruments
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC271CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271CDR | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC271CD vs TLC271CDR |
TLC271CD | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC271CD vs TLC271CD |
TLC271CDR | Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC271CD vs TLC271CDR |