Datasheets
OPA2704UAG4 by: Texas Instruments

12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85

Part Details for OPA2704UAG4 by Texas Instruments

Overview of OPA2704UAG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OPA2704UAG4

OPA2704UAG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA2704UAG4 Part Data Attributes

OPA2704UAG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2704UAG4 Texas Instruments 12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES (AVCL>=5)
Input Offset Voltage-Max 750 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 3 V/us
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 3000
Voltage Gain-Min 63100
Wideband NO
Width 3.9 mm

Alternate Parts for OPA2704UAG4

This table gives cross-reference parts and alternative options found for OPA2704UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2704UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2704UA/2K5 Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs OPA2704UA/2K5
OPA2704UA/2K5G4 Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs OPA2704UA/2K5G4
OPA2704UA Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs OPA2704UA
Part Number Description Manufacturer Compare
TLC271BCDR Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 Texas Instruments OPA2704UAG4 vs TLC271BCDR
CA3078AM OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 Intersil Corporation OPA2704UAG4 vs CA3078AM
TS27M2AMN DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics OPA2704UAG4 vs TS27M2AMN
TLC272ID Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 Rochester Electronics LLC OPA2704UAG4 vs TLC272ID
OPA2704EA/2K5 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, GREEN, MSOP-8, Operational Amplifier Texas Instruments OPA2704UAG4 vs OPA2704EA/2K5
TLC272IDRG4 Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs TLC272IDRG4
TLC272IDR Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs TLC272IDR
TLC271BIDR Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704UAG4 vs TLC271BIDR
TLC272ACP Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC OPA2704UAG4 vs TLC272ACP
TLC27M2ACP Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC OPA2704UAG4 vs TLC27M2ACP

OPA2704UAG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2704UAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2704UAG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2704UAG4 would you like to use for your alert(s)?
  • Please alert me when OPA2704UAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2704UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2704UAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2704UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2704UAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2704UAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: