Part Details for TLC2558CDWR by Texas Instruments
Overview of TLC2558CDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2558CDWR
TLC2558CDWR CAD Models
TLC2558CDWR Part Data Attributes
|
TLC2558CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2558CDWR
Texas Instruments
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TLC2558CDWR
This table gives cross-reference parts and alternative options found for TLC2558CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2558CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2558IDWG4 | 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC | Texas Instruments | TLC2558CDWR vs TLC2558IDWG4 |
TLC2558IDWR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter | Texas Instruments | TLC2558CDWR vs TLC2558IDWR |
TLC2558QDWR | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | TLC2558CDWR vs TLC2558QDWR |
TLC2558IDW | 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC | Texas Instruments | TLC2558CDWR vs TLC2558IDW |
TLC2558IDWRG4 | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter | Texas Instruments | TLC2558CDWR vs TLC2558IDWRG4 |
TLC2558CDW | 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC | Texas Instruments | TLC2558CDWR vs TLC2558CDW |
TLC2558CDWG4 | 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC | Texas Instruments | TLC2558CDWR vs TLC2558CDWG4 |