Converters
TLC2558CDWG4
Texas Instruments
Description: 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC

Overview of TLC2558CDWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC2558CDWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC2558CDWG4 by Texas Instruments

TLC2558CDWG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
2.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Current-Max
6 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TLC2558CDWG4
    Texas Instruments
    12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC
    VS

Alternate Parts for TLC2558CDWG4

This table gives cross-reference parts and alternative options found for TLC2558CDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2558CDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2558IDWG4 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558IDWG4
TLC2558CDWR 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TLC2558CDWG4 vs TLC2558CDWR
TLC2558IDWR IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter Texas Instruments TLC2558CDWG4 vs TLC2558IDWR
TLC2558QDWR 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOIC-20 Texas Instruments TLC2558CDWG4 vs TLC2558QDWR
TLC2558IDW 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558IDW
TLC2558IDWRG4 IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter Texas Instruments TLC2558CDWG4 vs TLC2558IDWRG4
TLC2558CDW 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558CDW
Part Number Description Manufacturer Compare
TLC2558IDW 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558IDW
TLC2558CDWR 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TLC2558CDWG4 vs TLC2558CDWR
TLC2558IDWR IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter Texas Instruments TLC2558CDWG4 vs TLC2558IDWR
TLC2558IDWRG4 IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20, Analog to Digital Converter Texas Instruments TLC2558CDWG4 vs TLC2558IDWRG4
TLC2558QDWR 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOIC-20 Texas Instruments TLC2558CDWG4 vs TLC2558QDWR
TLC2558IDWG4 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558IDWG4
TLC2558CDW 12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC Texas Instruments TLC2558CDWG4 vs TLC2558CDW

Related Parts for TLC2558CDWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2558CDWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2558CDWG4 by Texas Instruments

  • Please alert me when TLC2558CDWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2558CDWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2558CDWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2558CDWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2558CDWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2558CDWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: