There are no models available for this part yet.
Overview of TLC20N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLC20N by Texas Instruments
Part Data Attributes for TLC20N by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
JESD-30 Code
|
R-PDIP-T20
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
2ND
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response
|
UNIVERSAL
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
|
Alternate Parts for TLC20N
This table gives cross-reference parts and alternative options found for TLC20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060MJ/883 | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERDIP-20, Active Filter | Linear Technology | TLC20N vs LTC1060MJ/883 |
MF10CCN | Universal Monolithic Dual Switched Capacitor Filter 20-PDIP 0 to 70 | Texas Instruments | TLC20N vs MF10CCN |
MF10BN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | TLC20N vs MF10BN |
LTC1060ACN | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | Analog Devices Inc | TLC20N vs LTC1060ACN |
MF10CN+ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | TLC20N vs MF10CN+ |
MF10CCN/NOPB | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP20, PLASTIC, DIP-20, Active Filter | National Semiconductor Corporation | TLC20N vs MF10CCN/NOPB |
5962-8864102RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Micross Components | TLC20N vs 5962-8864102RA |
ML2110CIJ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | Fairchild Semiconductor Corporation | TLC20N vs ML2110CIJ |
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | TLC20N vs LTC1060CN |
LTC1060ACJ | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | Linear Technology | TLC20N vs LTC1060ACJ |