Part Details for LTC1060MJ/883 by Linear Technology
Overview of LTC1060MJ/883 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1060MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 128 |
|
$166.1160 / $193.8020 | Buy Now |
Part Details for LTC1060MJ/883
LTC1060MJ/883 CAD Models
LTC1060MJ/883 Part Data Attributes
|
LTC1060MJ/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1060MJ/883
Linear Technology
IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERDIP-20, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Order | 2ND | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for LTC1060MJ/883
This table gives cross-reference parts and alternative options found for LTC1060MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10CCN/NOPB | Universal Monolithic Dual Switched Capacitor Filter 20-PDIP 0 to 70 | Texas Instruments | LTC1060MJ/883 vs MF10CCN/NOPB |
LTC1060CN#PBF | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060MJ/883 vs LTC1060CN#PBF |
MF10CJ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | LTC1060MJ/883 vs MF10CJ |
LTC1060ACN#PBF | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060MJ/883 vs LTC1060ACN#PBF |
LTC1060CJ | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | Linear Technology | LTC1060MJ/883 vs LTC1060CJ |
MF10BJ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | LTC1060MJ/883 vs MF10BJ |
MF10CCJ | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | National Semiconductor Corporation | LTC1060MJ/883 vs MF10CCJ |
5962-8864102RX | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060MJ/883 vs 5962-8864102RX |
ML2110BIJ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | Fairchild Semiconductor Corporation | LTC1060MJ/883 vs ML2110BIJ |
TLC10CN | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20 | Texas Instruments | LTC1060MJ/883 vs TLC10CN |