Part Details for TLC14CP/MF4A-100CP by Texas Instruments
Overview of TLC14CP/MF4A-100CP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC14CP/MF4A-100CP
TLC14CP/MF4A-100CP CAD Models
TLC14CP/MF4A-100CP Part Data Attributes
|
TLC14CP/MF4A-100CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC14CP/MF4A-100CP
Texas Instruments
IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDIP8, PLASTIC, DIP-8, Active Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.00005 kHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for TLC14CP/MF4A-100CP
This table gives cross-reference parts and alternative options found for TLC14CP/MF4A-100CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC14CP/MF4A-100CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF4A-100CP | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDIP8 | Texas Instruments | TLC14CP/MF4A-100CP vs MF4A-100CP |
MF4A-100MP | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDIP8 | Texas Instruments | TLC14CP/MF4A-100CP vs MF4A-100MP |
TLC14IP | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDIP8 | Texas Instruments | TLC14CP/MF4A-100CP vs TLC14IP |