TLC14CP/MF4A-100CP vs MF4A-100CP feature comparison

TLC14CP/MF4A-100CP Texas Instruments

Buy Now Datasheet

MF4A-100CP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min 0.00005 kHz 0.00005 kHz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.81 mm 9.81 mm
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.25 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Order 4TH 4TH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 4 AND 0 4 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 3 mA 3 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLC14CP/MF4A-100CP with alternatives

Compare MF4A-100CP with alternatives