Converters
TLC0820ACDW
Description: 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Overview of TLC0820ACDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC0820ACDWR Texas Instruments 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
TLC0820ACDW Texas Instruments 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Price & Stock for TLC0820ACDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-2847-5-ND
DigiKey IC ADC 8BIT FLASH 20SOIC Min Qty: 200 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 200 $4.5841
$4.5841 Buy Now
DISTI # 595-TLC0820ACDW
Mouser Electronics Analog to Digital Converters - ADC 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC RoHS: Compliant 200
  • 1 $7.1700
  • 10 $6.4800
  • 25 $6.1800
  • 100 $5.3600
  • 250 $5.1200
  • 500 $4.6700
  • 1,000 $4.0600
$4.0600 / $7.1700 Buy Now
Bristol Electronics   2
RFQ
Quest Components Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP 53
  • 1 $9.6975
  • 12 $6.4650
  • 40 $5.9801
$5.9801 / $9.6975 Buy Now
Quest Components Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP 11
  • 1 $9.6975
  • 2 $6.4650
  • 5 $4.8488
$4.8488 / $9.6975 Buy Now
Quest Components Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP 1
  • 1 $7.4130
  • 2 $6.1775
$6.1775 / $7.4130 Buy Now

CAD Models for TLC0820ACDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC0820ACDW by Texas Instruments

TLC0820ACDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
8 V
Analog Input Voltage-Min
-0.1 V
Conversion Time-Max
2.5 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.392 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TLC0820ACDW
    Texas Instruments
    8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
    VS

Alternate Parts for TLC0820ACDW

This table gives cross-reference parts and alternative options found for TLC0820ACDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0820ACDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC0820CNED IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SOP-20, Analog to Digital Converter NXP Semiconductors TLC0820ACDW vs ADC0820CNED
TLC0820ACDWR 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC Texas Instruments TLC0820ACDW vs TLC0820ACDWR
TLC0820AIDWRG4 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC Texas Instruments TLC0820ACDW vs TLC0820AIDWRG4
ADC0820CCWMX IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter National Semiconductor Corporation TLC0820ACDW vs ADC0820CCWMX
ADC0820CCWM IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter National Semiconductor Corporation TLC0820ACDW vs ADC0820CCWM
MX7820LCWP+ ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 Maxim Integrated Products TLC0820ACDW vs MX7820LCWP+
AD7820KR 8-Bit, 2µS, Sampling A/D Converter Analog Devices Inc TLC0820ACDW vs AD7820KR
AD7820LR-REEL 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20 Analog Devices Inc TLC0820ACDW vs AD7820LR-REEL
MX7820KCWP+T ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 Maxim Integrated Products TLC0820ACDW vs MX7820KCWP+T
ADC0820CCWM/NOPB IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter National Semiconductor Corporation TLC0820ACDW vs ADC0820CCWM/NOPB
Part Number Description Manufacturer Compare
AD7820TQ 8-Bit, 2µS, Sampling A/D Converter Analog Devices Inc TLC0820ACDW vs AD7820TQ
ADC0820BJ ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 Maxim Integrated Products TLC0820ACDW vs ADC0820BJ
TLC0820ACFNR 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments TLC0820ACDW vs TLC0820ACFNR
ADC0820CIWMX 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 Texas Instruments TLC0820ACDW vs ADC0820CIWMX
AD7820KRZ 8-Bit, 2µS, Sampling A/D Converter Analog Devices Inc TLC0820ACDW vs AD7820KRZ
TLC0820ACDB 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP 0 to 70 Texas Instruments TLC0820ACDW vs TLC0820ACDB
ML2261CCQ ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation TLC0820ACDW vs ML2261CCQ
TLC0820AINE4 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP Texas Instruments TLC0820ACDW vs TLC0820AINE4
MX7820KN ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products TLC0820ACDW vs MX7820KN
ADC0820CCN/NOPB 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85 Texas Instruments TLC0820ACDW vs ADC0820CCN/NOPB

Related Parts for TLC0820ACDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC0820ACDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC0820ACDW by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC0820ACDW would you like to use for your alert(s)?
  • Please alert me when TLC0820ACDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC0820ACDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC0820ACDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC0820ACDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC0820ACDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC0820ACDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: