There are no models available for this part yet.
Overview of TL7759CPS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7759CPSR | Texas Instruments | 4-Terminal SVS For 5V Systems 8-SO 0 to 70 |
CAD Models for TL7759CPS by Rochester Electronics LLC
Part Data Attributes for TL7759CPS by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for TL7759CPS
This table gives cross-reference parts and alternative options found for TL7759CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7759CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7759CPSRE4 | 4-Terminal SVS For 5V Systems 8-SO 0 to 70 | Texas Instruments | TL7759CPS vs TL7759CPSRE4 |
TL7759CPSRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TL7759CPS vs TL7759CPSRG4 |
Related Parts for TL7759CPS
-
TL7759CPWE4Power Management Circuits
-
TL3845BD-8Switching Regulator or Controllers
-
TL7726CDOther Analog ICs
-
TL750L10QDRLinear Regulator ICs
-
TLC2254MWBOperational Amplifiers
-
AON2260Power Field-Effect Transistors
-
TLC0838CDWAnalog to Digital Converters
-
SN75C188NSLine Driver or Receivers
-
TI380C60APAHNetwork Interfaces