-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5585
|
Newark | Voltage Supervisor, 2.53V, Soic-8, Threshold Voltage:2.53V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3.5V, Supply Voltage Max:18V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7702ACDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1742 |
|
$4.5300 / $5.8700 | Buy Now |
DISTI #
296-1295-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12021 In Stock |
|
$1.5875 / $2.3900 | Buy Now |
DISTI #
595-TL7702ACDR
|
Mouser Electronics | Supervisory Circuits 2.53V Monitor RoHS: Compliant | 1951 |
|
$1.5800 / $2.3900 | Buy Now |
|
Bristol Electronics | 854 |
|
RFQ | ||
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 132 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 1803 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 6 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 2000 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
TL7702ACDR
|
TME | IC: Supervisor Integrated Circuit, 3.5÷18VDC, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.3360 / $0.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7702ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702ACDR
Texas Instruments
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7702ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702AIDRG4 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702ACDR vs TL7702AIDRG4 |
TL7702AIDR | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702ACDR vs TL7702AIDR |
TL7702AIDG4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7702ACDR vs TL7702AIDG4 |
TL7702AIDRE4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7702ACDR vs TL7702AIDRE4 |
TL7702ACDG4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70 | Texas Instruments | TL7702ACDR vs TL7702ACDG4 |
TL7702AID | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702ACDR vs TL7702AID |