There are no models available for this part yet.
Overview of TL7702AIDG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TL7702AIDG4 by Texas Instruments
Part Data Attributes for TL7702AIDG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.53V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for TL7702AIDG4
This table gives cross-reference parts and alternative options found for TL7702AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702ACDRE4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70 | Texas Instruments | TL7702AIDG4 vs TL7702ACDRE4 |
TL7702AIDR | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702AIDG4 vs TL7702AIDR |
TL7702ACDR | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | Texas Instruments | TL7702AIDG4 vs TL7702ACDR |
TL7702ACDG4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70 | Texas Instruments | TL7702AIDG4 vs TL7702ACDG4 |
TL7702ACDRG4 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | Texas Instruments | TL7702AIDG4 vs TL7702ACDRG4 |
TL7702AIDE4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7702AIDG4 vs TL7702AIDE4 |
TL7702AID | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702AIDG4 vs TL7702AID |