Datasheets
TL594IPWRE4 by: Texas Instruments

0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16

Part Details for TL594IPWRE4 by Texas Instruments

Overview of TL594IPWRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for TL594IPWRE4

TL594IPWRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL594IPWRE4 Part Data Attributes

TL594IPWRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL594IPWRE4 Texas Instruments 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 300 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TL594IPWRE4

This table gives cross-reference parts and alternative options found for TL594IPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594IPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL594IPWE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL594IPWRE4 vs TL594IPWE4
TL594IPWG4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL594IPWRE4 vs TL594IPWG4
TL594CPWRG4 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 Texas Instruments TL594IPWRE4 vs TL594CPWRG4
TL594CPWR 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 Texas Instruments TL594IPWRE4 vs TL594CPWR
Part Number Description Manufacturer Compare
TL594CPWRG4 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 Texas Instruments TL594IPWRE4 vs TL594CPWRG4
TL594IPWG4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL594IPWRE4 vs TL594IPWG4
TL594CPWR 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 Texas Instruments TL594IPWRE4 vs TL594CPWR

TL594IPWRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL594IPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL594IPWRE4 by Texas Instruments

  • Please alert me when TL594IPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL594IPWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL594IPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL594IPWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL594IPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL594IPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: