Part Details for TL594IPWE4 by Texas Instruments
Overview of TL594IPWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TL594IPWE4
TL594IPWE4 CAD Models
TL594IPWE4 Part Data Attributes:
|
TL594IPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594IPWE4
Texas Instruments
0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TL594IPWE4
This table gives cross-reference parts and alternative options found for TL594IPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594IPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CPWRG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 | Texas Instruments | TL594IPWE4 vs TL594CPWRG4 |
TL594IPWRG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85 | Texas Instruments | TL594IPWE4 vs TL594IPWRG4 |
TL594IPW | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594IPWE4 vs TL594IPW |
TL594CPWRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594IPWE4 vs TL594CPWRE4 |
TL594IPWR | 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85 | Texas Instruments | TL594IPWE4 vs TL594IPWR |
TL594CPWR | 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 | Texas Instruments | TL594IPWE4 vs TL594CPWR |
TL594IPWRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594IPWE4 vs TL594IPWRE4 |
TL594CPWE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594IPWE4 vs TL594CPWE4 |
TL594CPW | 40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70 | Texas Instruments | TL594IPWE4 vs TL594CPW |
TL594IPWG4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TL594IPWE4 vs TL594IPWG4 |