Part Details for TL5001AIPE4 by Texas Instruments
Overview of TL5001AIPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL5001AIPE4
TL5001AIPE4 CAD Models
TL5001AIPE4 Part Data Attributes:
|
TL5001AIPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001AIPE4
Texas Instruments
PWM Controller with Wide Input Voltage Range 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TL5001AIPE4
This table gives cross-reference parts and alternative options found for TL5001AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9958301QPA | PWM Controller with wide input range, with ±5% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001AIPE4 vs 5962-9958301QPA |
TL5001AMJGB | PWM Controller with wide input range, with ±3% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001AIPE4 vs TL5001AMJGB |
TL5001AIP | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | TL5001AIPE4 vs TL5001AIP |
TL5001MJGB | PWM Controller with wide input range, with ±5% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001AIPE4 vs TL5001MJGB |
TL5001CPE4 | PWM Controller with Wide Input Range 8-PDIP -25 to 85 | Texas Instruments | TL5001AIPE4 vs TL5001CPE4 |
5962-9958302QPX | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL5001AIPE4 vs 5962-9958302QPX |