TL5001AIPE4 vs TL5001AMJGB feature comparison

TL5001AIPE4 Texas Instruments

Buy Now Datasheet

TL5001AMJGB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 6 V 6 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e4 e0
Length 9.81 mm 9.58 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 50 V
Output Voltage-Min 1 V
Output Voltage-Nom 1 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max (Isup) 2.1 mA
Supply Voltage-Nom (Vsup) 6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TL5001AIPE4 with alternatives

Compare TL5001AMJGB with alternatives