Part Details for TL432BIDBVRE4 by Texas Instruments
Overview of TL432BIDBVRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TL432BIDBVRE4
TL432BIDBVRE4 CAD Models
TL432BIDBVRE4 Part Data Attributes
|
TL432BIDBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BIDBVRE4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for TL432BIDBVRE4
This table gives cross-reference parts and alternative options found for TL432BIDBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BIDBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BIDBVRE4 vs TL431AIDBVT |
TL432BIDBVRG4 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | Texas Instruments | TL432BIDBVRE4 vs TL432BIDBVRG4 |
TL431AIDBVRG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431AIDBVRG4 |
TL431BIDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BIDBVRE4 vs TL431BIDBVT |
TL431AIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431AIDBVT |
TL431BIDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BIDBVRE4 vs TL431BIDBVRG4 |
TL431BIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431BIDBVR |
TL431AIDBVTE4 | 1% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431AIDBVTE4 |
TL431BIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431BIDBVT |
TL431AIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL432BIDBVRE4 vs TL431AIDBVR |