Part Details for TL432BCDBVT by Texas Instruments
Overview of TL432BCDBVT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL432BCDBVT
TL432BCDBVT CAD Models
TL432BCDBVT Part Data Attributes
|
TL432BCDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BCDBVT
Texas Instruments
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 91.612 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for TL432BCDBVT
This table gives cross-reference parts and alternative options found for TL432BCDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BCDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | TL432BCDBVT vs TL431BCDBVTG4 |
TL432BCDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BCDBVT vs TL432BCDBVRG4 |
TL432BCDBVR | Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 0 to 70 | Texas Instruments | TL432BCDBVT vs TL432BCDBVR |
TL432BCDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BCDBVT vs TL432BCDBVRE4 |
TL431BCDBVRE4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BCDBVT vs TL431BCDBVRE4 |
TL431BCDBVR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BCDBVT vs TL431BCDBVR |
TL431BCDBVR | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | TL432BCDBVT vs TL431BCDBVR |
TL431BCDBVTE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 | Texas Instruments | TL432BCDBVT vs TL431BCDBVTE4 |
TL431BCDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL432BCDBVT vs TL431BCDBVT |
TL431BCDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432BCDBVT vs TL431BCDBVRG4 |