Part Details for TL432ASF by HTC Korea
Overview of TL432ASF by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TL432ASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL432ASFTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
489000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
TL432ASF-TT
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23-3, reel,tape Min Qty: 1 | 94 |
|
$0.0800 / $0.7340 | Buy Now |
|
NAC | Two Terminal Voltage Reference, 1Output,1.24V,Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0660 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.24V~18V 100mA Adjustable SOT-23 Voltage References ROHS | 1437 |
|
$0.0687 / $0.1326 | Buy Now |
|
LCSC | 1.24V18V 100mA Adjustable SOT-23 Voltage Reference ROHS | 455 |
|
$0.0716 / $0.1381 | Buy Now |
Part Details for TL432ASF
TL432ASF CAD Models
TL432ASF Part Data Attributes
|
TL432ASF
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TL432ASF
HTC Korea
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HTC Korea TAEJIN Tech | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 122.19 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |