Part Details for TL432AQDBVRG4 by Texas Instruments
Overview of TL432AQDBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL432AQDBVRG4
TL432AQDBVRG4 CAD Models
TL432AQDBVRG4 Part Data Attributes
|
TL432AQDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432AQDBVRG4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.589 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for TL432AQDBVRG4
This table gives cross-reference parts and alternative options found for TL432AQDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432AQDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL432AQDBVR | Texas Instruments | $0.1519 | Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 -40 to 125 | TL432AQDBVRG4 vs TL432AQDBVR |
TL432AQDBVRE4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TL432AQDBVRG4 vs TL432AQDBVRE4 |
TL432AQDBVTG4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 -40 to 125 | TL432AQDBVRG4 vs TL432AQDBVTG4 |
TL431AQDBVRE4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TL432AQDBVRG4 vs TL431AQDBVRE4 |
TL431AQDBVT | Texas Instruments | $0.3893 | Adjustable precision shunt regulator 5-SOT-23 -40 to 125 | TL432AQDBVRG4 vs TL431AQDBVT |
TL431AQDBVR | Texas Instruments | $0.1372 | Adjustable precision shunt regulator 5-SOT-23 -40 to 125 | TL432AQDBVRG4 vs TL431AQDBVR |
TL431AQDBVT | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TL432AQDBVRG4 vs TL431AQDBVT |