-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL432AIDBZRG4 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL432AIDBZRG4-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1629 / $0.1973 | Buy Now |
DISTI #
595-TL432AIDBZRG4
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 6834 |
|
$0.1130 / $0.5100 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 1229237 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 63000 |
|
$0.1040 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432AIDBZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432AIDBZRG4
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432AIDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432AIDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432BIDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432AIDBZRG4 vs TL432BIDBZT |
TL431BIDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432AIDBZRG4 vs TL431BIDBZR |
SPX431LAM | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432AIDBZRG4 vs SPX431LAM |
TL432ACDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZRG4 vs TL432ACDBZR |
LMV431AIMFX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TL432AIDBZRG4 vs LMV431AIMFX |
TL432ACDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZRG4 vs TL432ACDBZT |
SPX431LM | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432AIDBZRG4 vs SPX431LM |
TL431ACDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432AIDBZRG4 vs TL431ACDBZR |
TL432CDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZRG4 vs TL432CDBZR |
LMV431AIMFX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TL432AIDBZRG4 vs LMV431AIMFX/NOPB |