Power Circuits
TL431BVDMR2
onsemi
Description: IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, PLASTIC, MICRO SMD-8, Voltage Reference

Overview of TL431BVDMR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TL431BVDMR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL431BVDMR2 by onsemi

TL431BVDMR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
PLASTIC, MICRO SMD-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.515 V
Output Voltage-Min
2.475 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
54.509 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
3 mm
Want to compare parts?
  1. TL431BVDMR2
    onsemi
    IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, PLASTIC, MICRO SMD-8, Voltage Reference
    VS

Alternate Parts for TL431BVDMR2

This table gives cross-reference parts and alternative options found for TL431BVDMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BVDMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL431BVDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431BVDMR2 vs TL431BVDMR2G
Part Number Description Manufacturer Compare
TL431BCDG Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC TL431BVDMR2 vs TL431BCDG
TL431BCDR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BVDMR2 vs TL431BCDR2
TL431BCDRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL431BVDMR2 vs TL431BCDRE4
TL431BCDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431BVDMR2 vs TL431BCDMR2G
TL431BIDR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BVDMR2 vs TL431BIDR2
TL431BQD Adjustable precision shunt regulator 8-SOIC -40 to 125 Texas Instruments TL431BVDMR2 vs TL431BQD
TL431BVDG Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE onsemi TL431BVDMR2 vs TL431BVDG
TL431BVDR2G Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL onsemi TL431BVDMR2 vs TL431BVDR2G
TL431BIDMR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 onsemi TL431BVDMR2 vs TL431BIDMR2
TL431BID Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TL431BVDMR2 vs TL431BID

Related Parts for TL431BVDMR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431BVDMR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431BVDMR2 by onsemi

  • Please alert me when TL431BVDMR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431BVDMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431BVDMR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431BVDMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431BVDMR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431BVDMR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: