Part Details for TL431AU-TP by Micro Commercial Components
Overview of TL431AU-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431AU-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-TL431AU-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1258 | Buy Now |
DISTI #
833-TL431AU-TP
|
Mouser Electronics | Linear Voltage Regulators Adjustable Voltage Regulators RoHS: Compliant | 0 |
|
$0.1260 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0995 | Buy Now |
Part Details for TL431AU-TP
TL431AU-TP CAD Models
TL431AU-TP Part Data Attributes
|
TL431AU-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TL431AU-TP
Micro Commercial Components
Three Terminal Voltage Reference, BIPolar, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-23 | |
Package Description | , TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.14 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431AU-TP
This table gives cross-reference parts and alternative options found for TL431AU-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AU-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431IM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TL431AU-TP vs LMV431IM5X/NOPB |
REF01RC/883 | Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, | Precision Monolithics Inc | TL431AU-TP vs REF01RC/883 |
LMV431AIM5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TL431AU-TP vs LMV431AIM5/NOPB |
LM431BCMX/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431AU-TP vs LM431BCMX/NOPB |
LM431SACM3X | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | TL431AU-TP vs LM431SACM3X |
TL431QDBZT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | TL431AU-TP vs TL431QDBZT |
SC431CS-1.TRT | Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8 | Semtech Corporation | TL431AU-TP vs SC431CS-1.TRT |
LM431BCMX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | TL431AU-TP vs LM431BCMX |
M38510/14802BXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | TL431AU-TP vs M38510/14802BXX |
TL431AW5-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | TL431AU-TP vs TL431AW5-7 |