Part Details for TL431ALP-AP by Micro Commercial Components
Overview of TL431ALP-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ALP-AP
TL431ALP-AP CAD Models
TL431ALP-AP Part Data Attributes
|
TL431ALP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TL431ALP-AP
Micro Commercial Components
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.475 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ALP-AP
This table gives cross-reference parts and alternative options found for TL431ALP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ALP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BLP-BP | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN | Micro Commercial Components | TL431ALP-AP vs TL431BLP-BP |
TL431CZ-AP | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431ALP-AP vs TL431CZ-AP |
TL431ALP-BP | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN | Micro Commercial Components | TL431ALP-AP vs TL431ALP-BP |
TL431CZT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431ALP-AP vs TL431CZT |
TL431BLP-AP | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN | Micro Commercial Components | TL431ALP-AP vs TL431BLP-AP |