-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6891
|
Newark | Voltage Reference, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, Soic-8 Rohs Compliant: Yes |Stmicroelectronics TL431AIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2495 |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
33R1375
|
Newark | Volt Ref, Shunt - Adj, 0 To 100Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage Min:2.495V, Reference Voltage Max:36V, Initial Accuracy:1%, Temperature Coefficient:-, Ic Case/Package:Soic Rohs Compliant: Yes |Stmicroelectronics TL431AIDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5230 |
|
$0.0980 / $0.1160 | Buy Now |
DISTI #
497-2225-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44468 In Stock |
|
$0.0639 / $0.4100 | Buy Now |
DISTI #
TL431AIDT
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R - Tape and Reel (Alt: TL431AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0628 / $0.0655 | Buy Now |
DISTI #
33R1375
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 33R1375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1140 Partner Stock |
|
$0.2750 / $0.4700 | Buy Now |
DISTI #
511-TL431AIDT
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 25210 |
|
$0.0660 / $0.4100 | Buy Now |
DISTI #
E02:0323_00211551
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2344 | Europe - 1037500 |
|
$0.0545 / $0.0654 | Buy Now |
DISTI #
E54:1762_06545182
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2348 | Europe - 7500 |
|
$0.0531 / $0.0639 | Buy Now |
DISTI #
V36:1790_06568541
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2348 | Americas - 2500 |
|
$0.0575 / $0.0690 | Buy Now |
DISTI #
V72:2272_06568541
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1095 |
|
$0.0697 / $0.3819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431AIDT
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.924 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIZT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431AIDT vs TL431AIZT |
TL431AIZ-AP | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431AIDT vs TL431AIZ-AP |
TL431AIZ | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431AIDT vs TL431AIZ |