Part Details for TL431AIDM-TR by Microsemi Corporation
Overview of TL431AIDM-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431AIDM-TR
TL431AIDM-TR CAD Models
TL431AIDM-TR Part Data Attributes
|
TL431AIDM-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TL431AIDM-TR
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 96.19 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431AIDM-TR
This table gives cross-reference parts and alternative options found for TL431AIDM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TL431AIDM-TR vs TL431ACLP |
TL431AILP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TL431AIDM-TR vs TL431AILP |
TL431LCLP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TL431AIDM-TR vs TL431LCLP |
TL431ILP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TL431AIDM-TR vs TL431ILP |
TL431ACDM | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | TL431AIDM-TR vs TL431ACDM |
TL431CLP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TL431AIDM-TR vs TL431CLP |
TL431IDM | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | TL431AIDM-TR vs TL431IDM |