Part Details for TL431ACPE4 by Texas Instruments
Overview of TL431ACPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431ACPE4
TL431ACPE4 CAD Models
TL431ACPE4 Part Data Attributes:
|
TL431ACPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACPE4
Texas Instruments
Adjustable Precision Shunt Regulator 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for TL431ACPE4
This table gives cross-reference parts and alternative options found for TL431ACPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | TL431ACPE4 vs TL431BIPE4 |
TL431AIP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPE4 vs TL431AIP |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPE4 vs TL431AIP |
TL431IP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPE4 vs TL431IP |
TL431MJG883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL431ACPE4 vs TL431MJG883B |
TL431ACP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | TL431ACPE4 vs TL431ACP |
LM431J-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8 | Texas Instruments | TL431ACPE4 vs LM431J-MLS |
TL431AIP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | TL431ACPE4 vs TL431AIP |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPE4 vs TL431ACPG |
TL431ACP | Adjustable precision shunt regulator 8-PDIP 0 to 70 | Texas Instruments | TL431ACPE4 vs TL431ACP |