Part Details for TL431ACLPRAG by onsemi
Overview of TL431ACLPRAG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431ACLPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1950
|
Newark | Voltage Reference, To-92-3, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:To-92, No. Of Pins:3Pins, Rohs Compliant: Yes |Onsemi TL431ACLPRAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 819 |
|
$0.2250 / $0.6060 | Buy Now |
DISTI #
98H0989
|
Newark | Voltage Ref, Shunt, 2.495V-36V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431A Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi TL431ACLPRAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
29X6238
|
Newark | Programmable Shunt V-Reference, 2.495V, 1%, To-92, Full Reel, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431A Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, Msl:- Rohs Compliant: Yes |Onsemi TL431ACLPRAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2700 | Buy Now |
DISTI #
TL431ACLPRAGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.1605 / $0.5700 | Buy Now |
DISTI #
TL431ACLPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431ACLPRAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1721 / $0.1926 | Buy Now |
DISTI #
863-TL431ACLPRAG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 2725 |
|
$0.1840 / $0.5500 | Buy Now |
DISTI #
V72:2272_07305847
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1993 |
|
$0.1647 / $0.5344 | Buy Now |
|
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
|
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
DISTI #
71295607
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2337 | Americas - 1993 |
|
$0.1647 / $0.4200 | Buy Now |
Part Details for TL431ACLPRAG
TL431ACLPRAG CAD Models
TL431ACLPRAG Part Data Attributes
|
TL431ACLPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ACLPRAG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ACLPRAG
This table gives cross-reference parts and alternative options found for TL431ACLPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACLP |
TL431AILPRMG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431ACLPRAG vs TL431AILPRMG |
TL431ACLPREG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431ACLPRAG vs TL431ACLPREG |
TL431ACLPR | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPRAG vs TL431ACLPR |
TL431ACZX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACZX |
TL431ACLPX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TL431ACLPRAG vs TL431ACLPX |
TL431ACLPE3 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACLPE3 |
TL431ACLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TL431ACLPRAG vs TL431ACLP |
TL431AILPM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431AILPM |
TL431ACLP | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPRAG vs TL431ACLP |