There are no models available for this part yet.
Overview of TL431ACLPRAG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431ACLPRAG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC1950
|
Newark | Voltage Reference, To-92-3, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:To-92, No. Of Pins:3Pins, Rohs Compliant: Yes |Onsemi TL431ACLPRAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 792 |
|
$0.2250 / $0.6060 | Buy Now | |
DISTI #
29X6238
|
Newark | Programmable Shunt V-Reference, 2.495V, 1%, To-92, Full Reel, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431A Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, Msl:- Rohs Compliant: Yes |Onsemi TL431ACLPRAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2700 | Buy Now | |
DISTI #
98H0989
|
Newark | Voltage Ref, Shunt, 2.495V-36V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431A Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi TL431ACLPRAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now | |
DISTI #
TL431ACLPRAGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2337 In Stock |
|
$0.1605 / $0.5700 | Buy Now | |
DISTI #
TL431ACLPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431ACLPRAG) RoHS: Compliant Min Qty: 1948 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23543 Partner Stock |
|
$0.1592 / $0.1900 | Buy Now | |
DISTI #
TL431ACLPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431ACLPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1721 / $0.1926 | Buy Now | |
DISTI #
863-TL431ACLPRAG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 3018 |
|
$0.1840 / $0.5500 | Buy Now | |
DISTI #
V72:2272_07305847
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1993 |
|
$0.1647 / $0.5344 | Buy Now | |
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now | ||
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
CAD Models for TL431ACLPRAG by onsemi
Part Data Attributes for TL431ACLPRAG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.537 V
|
Output Voltage-Min
|
2.453 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
2.495 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
97.338 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for TL431ACLPRAG
This table gives cross-reference parts and alternative options found for TL431ACLPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLPE3 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPRAG vs TL431ACLPE3 |
TL431AILPRMG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431ACLPRAG vs TL431AILPRMG |
TL431ACLPR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACLPR |
TL431ACLPM | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPRAG vs TL431ACLPM |
TL431AILPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPRAG vs TL431AILPRP |
TL431AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPRAG vs TL431AILP |
TL431AILPRM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPRAG vs TL431AILPRM |
TL431ACLP | Voltage Reference, Programmable Precision, Shunt Regulator, 1-BLKBG - Bulk Bag | onsemi | TL431ACLPRAG vs TL431ACLP |
TL431ACLPX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACLPX |
TL431ACZX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPRAG vs TL431ACZX |
Related Parts for TL431ACLPRAG
-
TL431CLPVoltage References
-
MK24FN1M0VLQ12Microcontrollers
-
ADUM1100UROther Analog ICs
-
TLC27L2CPOperational Amplifiers
-
ADS8332IBRGERAnalog to Digital Converters
-
TPS62202DBVSwitching Regulator or Controllers
-
AD7834ANZDigital to Analog Converters
-
ST1480ABDRLine Driver or Receivers
-
TPS7A4901DGNRLinear Regulator ICs