Part Details for TL431ACDCKR by Rochester Electronics LLC
Overview of TL431ACDCKR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ACDCKR
TL431ACDCKR CAD Models
TL431ACDCKR Part Data Attributes:
|
TL431ACDCKR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACDCKR
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
Alternate Parts for TL431ACDCKR
This table gives cross-reference parts and alternative options found for TL431ACDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AQDCKTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKR vs TL431AQDCKTG4 |
TL431ACDCKT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKR vs TL431ACDCKT |
TL431ACDCKTE4 | Adjustable Precision Shunt Regulator 6-SC70 0 to 70 | Texas Instruments | TL431ACDCKR vs TL431ACDCKTE4 |
TL431ACDCKTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKR vs TL431ACDCKTG4 |
TL431AIDCKTE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKR vs TL431AIDCKTE4 |
TL431ACDCKRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKR vs TL431ACDCKRE4 |
TL431AQDCKR | Adjustable precision shunt regulator 6-SC70 -40 to 125 | Texas Instruments | TL431ACDCKR vs TL431AQDCKR |
TL431AQDCKRG4 | Adjustable Precision Shunt Regulator 6-SC70 -40 to 125 | Texas Instruments | TL431ACDCKR vs TL431AQDCKRG4 |
TL431AIDCKTG4 | Adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKR vs TL431AIDCKTG4 |
TL431AIDCKRE4 | Adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKR vs TL431AIDCKRE4 |