-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3D157M004C0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TL3D157M004C0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TL3D157M004C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3D157M004C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M004CB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CB63207640 |
T493D157M004AK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T493D157M004AK6320WAFL |
T493D157M004CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CH642A7280 |
T496D157M004DK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T496D157M004DK6210WAFL |
T493D157M004CM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CM6320WAFL |
T493D157M004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T493D157M004AH6310WAFL |
T493D157M004CK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CK6320WAFL |
T496D157M004BC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TL3D157M004C0600 vs T496D157M004BC6110WAFL |
T493D157M004CC642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CC642B |
T493D157M004CB632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TL3D157M004C0600 vs T493D157M004CB632A7280 |