Part Details for T496D157M004BC6110WAFL by KEMET Corporation
Overview of T496D157M004BC6110WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D157M004BC6110WAFL
T496D157M004BC6110WAFL CAD Models
T496D157M004BC6110WAFL Part Data Attributes
|
T496D157M004BC6110WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D157M004BC6110WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D157M004BC6110WAFL
This table gives cross-reference parts and alternative options found for T496D157M004BC6110WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D157M004BC6110WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M004CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004CN6110 |
T493D157M004BN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004BN62107610 |
T496D157M004AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D157M004BC6110WAFL vs T496D157M004AH6210WAFL |
T493D157M004CC612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004CC612A7640 |
T496D157M004CT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T496D157M004BC6110WAFL vs T496D157M004CT63107280 |
T493D157M004CH621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004CH621CWAFL |
T83D157M004HBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T496D157M004BC6110WAFL vs T83D157M004HBSL |
T493D157M004BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004BH6410 |
T83D157M004VSBS | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D157M004BC6110WAFL vs T83D157M004VSBS |
T493D157M004CK652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T496D157M004BC6110WAFL vs T493D157M004CK652C7640 |