Part Details for TL317CPW by Texas Instruments
Overview of TL317CPW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for TL317CPW
TL317CPW CAD Models
TL317CPW Part Data Attributes:
|
TL317CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CPW
Texas Instruments
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TL317CPW
This table gives cross-reference parts and alternative options found for TL317CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL317CPWG4 | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8, Adjustable Positive Single Output Standard Regulator | Texas Instruments | TL317CPW vs TL317CPWG4 |
LM317LCPWRG4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPW vs LM317LCPWRG4 |
LM317LCPWR | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPW vs LM317LCPWR |
LM317LCPWRE4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPW vs LM317LCPWRE4 |
LM317LCPWE4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPW vs LM317LCPWE4 |
TL317CPWRE4 | 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPW vs TL317CPWRE4 |