Part Details for TL317CPWRE4 by Texas Instruments
Overview of TL317CPWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for TL317CPWRE4
TL317CPWRE4 CAD Models
TL317CPWRE4 Part Data Attributes:
|
TL317CPWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CPWRE4
Texas Instruments
3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-TSSOP 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TL317CPWRE4
This table gives cross-reference parts and alternative options found for TL317CPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL317CPWG4 | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8, Adjustable Positive Single Output Standard Regulator | Texas Instruments | TL317CPWRE4 vs TL317CPWG4 |
LM317LCPWRG4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPWRE4 vs LM317LCPWRG4 |
LM317LCPWR | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPWRE4 vs LM317LCPWR |
LM317LCPWRE4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPWRE4 vs LM317LCPWRE4 |
LM317LCPWE4 | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125 | Texas Instruments | TL317CPWRE4 vs LM317LCPWE4 |