-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL317CDG4-TI-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 900 Lead time: 48 Weeks Container: Tube MARKETPLACE PRODUCT |
900 In Stock |
|
$0.3400 | Buy Now |
|
Quest Components | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8 | 345 |
|
$0.3046 / $0.6528 | Buy Now |
|
Rochester Electronics | TL317 - Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$0.2901 / $0.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL317CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CDG4
Texas Instruments
3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SOIC 0 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL317CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL317CD | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | Texas Instruments | TL317CDG4 vs TL317CD |
LM317LCDRG4 | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | TL317CDG4 vs LM317LCDRG4 |
LM317LCDE4 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL317CDG4 vs LM317LCDE4 |
LM317LCDRE4 | 3/8 Pin 100mA Adjustable Positive Regulator 8-SOIC 0 to 125 | Texas Instruments | TL317CDG4 vs LM317LCDRE4 |
LM317LID | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | TL317CDG4 vs LM317LID |
LM317LCDG4 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL317CDG4 vs LM317LCDG4 |
TL317CDRE4 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | Texas Instruments | TL317CDG4 vs TL317CDRE4 |
TL317CDRG4 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | Texas Instruments | TL317CDG4 vs TL317CDRG4 |
LM317LIDG4 | 3/8 Pin 100mA Adjustable Positive Regulator 8-SOIC -40 to 125 | Texas Instruments | TL317CDG4 vs LM317LIDG4 |