-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL317CDRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL317CDRG4
|
Mouser Electronics | Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator ALT 595-TL317CDR RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
DISTI #
J56:1989_00102882
|
Arrow Electronics | Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$3.0360 | Buy Now |
|
Quest Components | 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, PDSO8 | 591 |
|
$3.0780 / $7.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL317CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CDRG4
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 2.5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL317CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317LCDR | Texas Instruments | $0.2519 | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 | TL317CDRG4 vs LM317LCDR |
LM317LIDRG4 | Texas Instruments | Check for Price | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125 | TL317CDRG4 vs LM317LIDRG4 |
TL317CDR | Texas Instruments | $0.1055 | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | TL317CDRG4 vs TL317CDR |
LM317LCDE4 | Texas Instruments | Check for Price | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL317CDRG4 vs LM317LCDE4 |
LM317LIDG4 | Texas Instruments | Check for Price | 3/8 Pin 100mA Adjustable Positive Regulator 8-SOIC -40 to 125 | TL317CDRG4 vs LM317LIDG4 |
LM317LCDRE4 | Texas Instruments | Check for Price | 3/8 Pin 100mA Adjustable Positive Regulator 8-SOIC 0 to 125 | TL317CDRG4 vs LM317LCDRE4 |
TL317CDE4 | Texas Instruments | Check for Price | 100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SOIC 0 to 125 | TL317CDRG4 vs TL317CDE4 |
LM317LIDR | STMicroelectronics | Check for Price | 1.2V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | TL317CDRG4 vs LM317LIDR |
LM317LCDRG4 | Texas Instruments | Check for Price | 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 | TL317CDRG4 vs LM317LCDRG4 |