Part Details for TL1963AKTTRG3 by Texas Instruments
Overview of TL1963AKTTRG3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1963AKTTRG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35958-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1140 In Stock |
|
$1.7272 / $3.5800 | Buy Now |
DISTI #
595-TL1963AKTTRG3
|
Mouser Electronics | LDO Voltage Regulators Sgl Out LDO 1.5A Adj Fast Trans Resp RoHS: Compliant | 2536 |
|
$1.5500 / $3.2200 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A DDPAK | 11800 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for TL1963AKTTRG3
TL1963AKTTRG3 CAD Models
TL1963AKTTRG3 Part Data Attributes
|
TL1963AKTTRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1963AKTTRG3
Texas Instruments
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for TL1963AKTTRG3
This table gives cross-reference parts and alternative options found for TL1963AKTTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963AKTTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AIQ | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TL1963AKTTRG3 vs LT1963AIQ |
LT1963AEQ#PBF | LT1963AEQ#PBF | Analog Devices Inc | TL1963AKTTRG3 vs LT1963AEQ#PBF |
LT1963AIQ#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Positive Single Output LDO Regulator | Linear Technology | TL1963AKTTRG3 vs LT1963AIQ#TR |
TPS7A4501KTTR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL1963AKTTRG3 vs TPS7A4501KTTR |
LT1963AEQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | TL1963AKTTRG3 vs LT1963AEQ |
LT1963AEQ#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TL1963AKTTRG3 vs LT1963AEQ#TR |
LT1963AIQ#TRPBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TL1963AKTTRG3 vs LT1963AIQ#TRPBF |
TPS7A4501KTTT | 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TL1963AKTTRG3 vs TPS7A4501KTTT |
LT1963EQ#TRPBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TL1963AKTTRG3 vs LT1963EQ#TRPBF |
LT1963EQ#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | TL1963AKTTRG3 vs LT1963EQ#PBF |