There are no models available for this part yet.
Overview of LT1963EQ#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for LT1963EQ#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 56 |
|
RFQ | ||||
Bristol Electronics | 6 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.3680 / $6.7200 | Buy Now | ||
Quest Components | Voltage Regulator, Adjustable, +1.21 TO +20V, Bi-Polar, 5 Pin, Plastic, SIP | 4 |
|
$4.5000 / $9.0000 | Buy Now | ||
Velocity Electronics | Our Stock | 5 |
|
RFQ | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$10.0000 / $15.3800 | Buy Now | ||
Win Source Electronics | IC REG LDO ADJ 1.5A 5DDPAK | 18000 |
|
$4.1450 / $6.2180 | Buy Now |
CAD Models for LT1963EQ#PBF by Linear Technology
Part Data Attributes for LT1963EQ#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
DDPAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
Q
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.34 V
|
Input-Output Voltage Differential-Max
|
18.79 V
|
Input-Output Voltage Differential-Min
|
1 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Line Regulation-Max (%/V)
|
0.046
|
Load Regulation-Max(%)
|
1.24%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
1.21 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.89 mm
|
Alternate Parts for LT1963EQ#PBF
This table gives cross-reference parts and alternative options found for LT1963EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AIQ | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AIQ |
LT1963AEQ#PBF | LT1963AEQ#PBF | Analog Devices Inc | LT1963EQ#PBF vs LT1963AEQ#PBF |
LT1963AIQ#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963EQ#PBF vs LT1963AIQ#TR |
TPS7A4501KTTR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ#PBF vs TPS7A4501KTTR |
LT1963AEQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#PBF vs LT1963AEQ |
LT1963AEQ#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AEQ#TR |
LT1963AIQ#TRPBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AIQ#TRPBF |
TPS7A4501KTTT | 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | LT1963EQ#PBF vs TPS7A4501KTTT |
LT1963EQ#TRPBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963EQ#TRPBF |
LT1963EQ#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963EQ#PBF vs LT1963EQ#PBF |
Related Parts for LT1963EQ#PBF
-
LT1185IQ#PBFLinear Regulator ICs
-
LTC3649IFE#TRPBFSwitching Regulator or Controllers
-
LTC4300A-3IMS8#PBFPower Management Circuits
-
AD8626ARMZOperational Amplifiers
-
IRF7413TRPBFPower Field-Effect Transistors
-
ADS1247IPWRAnalog to Digital Converters
-
MIC94040YFLPeripheral Drivers
-
AD5541ARZ-REEL7Digital to Analog Converters
-
ADG1636BRUZMultiplexers or Switches