Power Circuits
TL1963AKTTR
Description: 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125

Overview of TL1963AKTTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL1963AKTTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5110
Newark Ldo, Reg, 1.5A, 1.21V To 20V Adj, 5To263, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.21V, Adjustable Output Voltage Max:20V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1963AKTTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $3.9100
  • 10 $3.7300
  • 25 $3.5500
  • 50 $3.4000
  • 100 $3.2600
  • 250 $3.1500
  • 500 $3.0700
  • 1,000 $3.0200
$3.0200 / $3.9100 Buy Now
DISTI # 296-24759-1-ND
DigiKey IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2950
In Stock
  • 1 $3.3700
  • 10 $3.0240
  • 25 $2.8588
  • 100 $2.4776
  • 250 $2.3505
  • 500 $2.1091
  • 1,000 $1.7788
  • 2,500 $1.6898
  • 5,000 $1.6263
$1.6263 / $3.3700 Buy Now
DISTI # 595-TL1963AKTTR
Mouser Electronics LDO Voltage Regulators Sgl Out LDO 1.5A Adj Fast Trans Resp RoHS: Compliant 5012
  • 1 $3.3500
  • 10 $2.8600
  • 100 $2.4600
  • 250 $2.3400
  • 500 $1.9000
  • 1,000 $1.6800
  • 2,500 $1.6700
  • 5,000 $1.5900
$1.5900 / $3.3500 Buy Now
Bristol Electronics   744
RFQ
Bristol Electronics   249
RFQ
Ameya Holding Limited IC REG LDO ADJ 1.5A DDPAK 2161
RFQ
NexGen Digital   2
RFQ
Perfect Parts Corporation   13524
RFQ
South Electronics TL1963AKTTR 0
RFQ
Win Source Electronics IC REG LDO ADJ 1.5A DDPAK 17670
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for TL1963AKTTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1963AKTTR by Texas Instruments

TL1963AKTTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-263
Package Description
DDPAK-5
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
2.1 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.018%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
8.925 mm
Want to compare parts?
  1. TL1963AKTTR
    Texas Instruments
    1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for TL1963AKTTR

This table gives cross-reference parts and alternative options found for TL1963AKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963AKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1963AIQ LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963AIQ
LT1963AEQ#PBF LT1963AEQ#PBF Analog Devices Inc TL1963AKTTR vs LT1963AEQ#PBF
LT1963AIQ#TR IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Positive Single Output LDO Regulator Linear Technology TL1963AKTTR vs LT1963AIQ#TR
TPS7A4501KTTR 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments TL1963AKTTR vs TPS7A4501KTTR
LT1963AEQ Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 Analog Devices Inc TL1963AKTTR vs LT1963AEQ
LT1963AEQ#TR LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963AEQ#TR
LT1963AIQ#TRPBF LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963AIQ#TRPBF
TPS7A4501KTTT 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 Texas Instruments TL1963AKTTR vs TPS7A4501KTTT
LT1963EQ#TRPBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963EQ#TRPBF
LT1963EQ#PBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc TL1963AKTTR vs LT1963EQ#PBF
Part Number Description Manufacturer Compare
LT1963EQ#TRPBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc TL1963AKTTR vs LT1963EQ#TRPBF
TL1963AKTTRG3 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 Texas Instruments TL1963AKTTR vs TL1963AKTTRG3
LT1963EQ#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963EQ#TR
LT1963AIQ#PBF LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963AIQ#PBF
LT1963AEQ#TR Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 Analog Devices Inc TL1963AKTTR vs LT1963AEQ#TR
LT1963AEQ#PBF LT1963AEQ#PBF Analog Devices Inc TL1963AKTTR vs LT1963AEQ#PBF
LT1963AEQ#TRPBF LT1963AEQ#TRPBF Analog Devices Inc TL1963AKTTR vs LT1963AEQ#TRPBF
LT1963AIQ LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963AIQ
LT1963AIQ Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 Analog Devices Inc TL1963AKTTR vs LT1963AIQ
LT1963EQ#PBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology TL1963AKTTR vs LT1963EQ#PBF

Related Parts for TL1963AKTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1963AKTTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1963AKTTR by Texas Instruments

  • Please alert me when TL1963AKTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL1963AKTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1963AKTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL1963AKTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1963AKTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1963AKTTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: