Part Details for TL1451AMFKB by Texas Instruments
Overview of TL1451AMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1451AMFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1451AMFKB-ND
|
DigiKey | DUAL SWITCHING CONTROLLER Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
510 In Stock |
|
$4.8900 | Buy Now |
|
Rochester Electronics | TL1451A 3.6V to 50V dual channel controller with Wide input voltage range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$4.2000 / $4.9400 | Buy Now |
Part Details for TL1451AMFKB
TL1451AMFKB CAD Models
TL1451AMFKB Part Data Attributes:
|
TL1451AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1451AMFKB
Texas Instruments
Dual Channel Controller with Wide Input Voltage Range 20-LCCC -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for TL1451AMFKB
This table gives cross-reference parts and alternative options found for TL1451AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9958401Q2A | Dual Channel Controller with Wide Input Voltage Range 20-LCCC -55 to 125 | Texas Instruments | TL1451AMFKB vs 5962-9958401Q2A |
5962-9958401Q2X | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TL1451AMFKB vs 5962-9958401Q2X |