Power Circuits
TL1431MJG
Texas Instruments
Description: Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125

Overview of TL1431MJG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL1431MJG by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Ceramic, DIP 3
  • 1 $71.5702
  • 4 $67.9917
$67.9917 / $71.5702 Buy Now

CAD Models for TL1431MJG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1431MJG by Texas Instruments

TL1431MJG
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.54 V
Output Voltage-Min
2.475 V
Output Voltage-Nom
2.5 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
114 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
7.62 mm
Want to compare parts?
  1. TL1431MJG
    Texas Instruments
    Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125
    VS

Alternate Parts for TL1431MJG

This table gives cross-reference parts and alternative options found for TL1431MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9962001VPA Radiation-hardened QMLV, 2.4-V to 36-V adjustable shunt voltage reference 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs 5962-9962001VPA
TL1431MJGB Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs TL1431MJGB
5962-9962001VPX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 Texas Instruments TL1431MJG vs 5962-9962001VPX
5962-9962001QPA Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs 5962-9962001QPA
Part Number Description Manufacturer Compare
5962-9962001VPA Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Defense Logistics Agency TL1431MJG vs 5962-9962001VPA
5962-9962001VPA Radiation-hardened QMLV, 2.4-V to 36-V adjustable shunt voltage reference 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs 5962-9962001VPA
TL1431MJGB Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs TL1431MJGB
5962-9962001QPA Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125 Texas Instruments TL1431MJG vs 5962-9962001QPA
5962-9962001VPX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 Texas Instruments TL1431MJG vs 5962-9962001VPX

Related Parts for TL1431MJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1431MJG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1431MJG by Texas Instruments

Select Manufacturer
Which Manufacturer of TL1431MJG would you like to use for your alert(s)?
  • Please alert me when TL1431MJG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1431MJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1431MJG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1431MJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1431MJG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1431MJG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: